
1700P-PRINTED-3/4X66' | |
|---|---|
DigiKey Part Number | 3M158586-ND |
Manufacturer | |
Manufacturer Product Number | 1700P-PRINTED-3/4X66' |
Description | TAPE ELECTRIC PRINT BK 3/4"X22YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical - Printed Tape Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Electrical - Printed | |
Adhesive | - | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 85,31500 Kč | 853,15 Kč |
| 25 | 76,69320 Kč | 1 917,33 Kč |
| 50 | 70,91440 Kč | 3 545,72 Kč |
| 100 | 65,70270 Kč | 6 570,27 Kč |
| 300 | 58,47383 Kč | 17 542,15 Kč |
| 500 | 55,49646 Kč | 27 748,23 Kč |
| 1 000 | 53,58690 Kč | 53 586,90 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |







