
DUNBAR-4635WS-NO.2-8MM-BLACK-250FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WS-NO.2-8MM-BLACK-250FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WS-NO.2-8MM-BLACK-250FT |
Description | HTSHRNK TUBING SEMI RIGID 4 FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.322" (8.18mm) 4 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.322" (8.18mm) | |
Inner Diameter - Recovered | 0.065" (1.65mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Spool Size | 250.0' (76.2m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 5 | 25,32400 Kč | 126,62 Kč |
| 10 | 23,28700 Kč | 232,87 Kč |
| 20 | 21,41800 Kč | 428,36 Kč |
| 50 | 19,17540 Kč | 958,77 Kč |
| 100 | 17,63410 Kč | 1 763,41 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



