Image for DUNBAR-4635WS-NO.2-8MM-BLACK-250FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-4635WS-NO.2-8MM-BLACK-250FT

DigiKey Part Number
4836-DUNBAR-4635WS-NO.2-8MM-BLACK-250FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-4635WS-NO.2-8MM-BLACK-250FT
Description
HEAT SHRINK TUBING, SEMI RIGID 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.322" (8.18mm) 4 to 1 Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
250.0' (76.2m)
Inner Diameter - Supplied
0.322" (8.18mm)
Inner Diameter - Recovered
0.065" (1.65mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
130°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 435,27000 Kč3 435,27 Kč
23 159,36000 Kč6 318,72 Kč
33 008,45333 Kč9 025,36 Kč
52 828,55600 Kč14 142,78 Kč
72 715,97143 Kč19 011,80 Kč
102 601,54700 Kč26 015,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3 435,27000 Kč
Unit Price with VAT:4 156,67670 Kč
Alternate Length
HTSHRNK TUBING SEMI RIGID 4 FOOT
In-Stock: 0
Unit Price: 30,87000 Kč