
1700-1X66FT | |
|---|---|
DigiKey Part Number | 3M158574-ND |
Manufacturer | |
Manufacturer Product Number | 1700-1X66FT |
Description | TAPE ELECTRICAL BLACK 1"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 1.00" (25.40mm) X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 66' (20.1m) 22 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 32°F ~ 176°F (0°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 86,80889 Kč | 8 594,08 Kč |
| 198 | 78,76424 Kč | 15 595,32 Kč |
| 297 | 74,44293 Kč | 22 109,55 Kč |
| 495 | 69,75277 Kč | 34 527,62 Kč |
| Unit Price without VAT: | 86,80889 Kč |
|---|---|
| Unit Price with VAT: | 105,03876 Kč |




