152250-0113-GB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 116,70888 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 812
Unit Price: 230,77000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 115
Unit Price: 213,97000 Kč
Datasheet
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
152250-0113-GB
152250-0113-GB

152250-0113-GB

DigiKey Part Number
MTE50A-ND
Manufacturer
Manufacturer Product Number
152250-0113-GB
Description
CONN RCPT 50POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
152250-0113-GB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
50
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,82000 Kč168,82 Kč
10143,43700 Kč1 434,37 Kč
25134,45440 Kč3 361,36 Kč
50128,02900 Kč6 401,45 Kč
125120,01280 Kč15 001,60 Kč
250114,28624 Kč28 571,56 Kč
500108,83474 Kč54 417,37 Kč
1 000103,64529 Kč103 645,29 Kč
Manufacturers Standard Package
Unit Price without VAT:168,82000 Kč
Unit Price with VAT:204,27220 Kč