Connector Header Through Hole 50 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 50 position 0.079" (2.00mm)
155250-6303-RB
155250-6303-RB

155250-6303-RB

DigiKey Part Number
3M5113-ND
Manufacturer
Manufacturer Product Number
155250-6303-RB
Description
CONN HEADER VERT 50POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
155250-6303-RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.425" (10.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.25A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1369,14000 Kč369,14 Kč
10313,71000 Kč3 137,10 Kč
100266,67670 Kč26 667,67 Kč
500238,07574 Kč119 037,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:369,14000 Kč
Unit Price with VAT:446,65940 Kč