Similar
Similar




152250-0110-GB | |
|---|---|
DigiKey Part Number | MTA50A-ND |
Manufacturer | |
Manufacturer Product Number | 152250-0110-GB |
Description | CONN RCPT 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 152250-0110-GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 135,39500 Kč | 1 353,95 Kč |
| 25 | 126,92040 Kč | 3 173,01 Kč |
| 50 | 120,85600 Kč | 6 042,80 Kč |
| 125 | 113,28840 Kč | 14 161,05 Kč |
| 250 | 107,88184 Kč | 26 970,46 Kč |
| 500 | 102,73608 Kč | 51 368,04 Kč |
| 1 000 | 97,83724 Kč | 97 837,24 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |











