1-111623-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 773
Unit Price: 230,77000 Kč
Datasheet

Similar


3M
In Stock: 452
Unit Price: 159,37000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 112,05288 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 168,82000 Kč
Datasheet

Similar


3M
In Stock: 4
Unit Price: 85,46000 Kč
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 23,80144 Kč

Similar


Amphenol CS (FCI)
In Stock: 951
Unit Price: 110,24000 Kč
Datasheet
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-111623-1

DigiKey Part Number
AKA50K-ND
Manufacturer
Manufacturer Product Number
1-111623-1
Description
CONN RCPT 50POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-111623-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
50
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
840116,70888 Kč98 035,46 Kč
Unit Price without VAT:116,70888 Kč
Unit Price with VAT:141,21774 Kč