50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-111626-3

DigiKey Part Number
ASA50L-ND
Manufacturer
Manufacturer Product Number
2-111626-3
Description
CONN RCPT 50POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-111626-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
50
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,97000 Kč213,97 Kč
10181,84300 Kč1 818,43 Kč
25170,43640 Kč4 260,91 Kč
60160,22517 Kč9 613,51 Kč
120152,57850 Kč18 309,42 Kč
300143,03137 Kč42 909,41 Kč
540137,22620 Kč74 102,15 Kč
1 020131,21135 Kč133 835,58 Kč
Manufacturers Standard Package
Unit Price without VAT:213,97000 Kč
Unit Price with VAT:258,90370 Kč