
1-111614-1 | |
|---|---|
DigiKey Part Number | A1016-ND |
Manufacturer | |
Manufacturer Product Number | 1-111614-1 |
Description | STRAIN RELIEF 50 POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-111614-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 50 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,33953 Kč | 36 188,36 Kč |
| Unit Price without VAT: | 10,33953 Kč |
|---|---|
| Unit Price with VAT: | 12,51083 Kč |





