Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-10-NB

DigiKey Part Number
19-11-10-NB-ND
Manufacturer
Manufacturer Product Number
11-10-NB
Description
NYLON INSULATED WITH INSULATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Circular
Color
Red
Stud/Tab Size
10 Stud
Contact Material
Copper, ETP
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.330" (8.38mm)
Insulation Diameter
0.145" (3.68mm)
Length - Overall
0.890" (22.61mm)
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-10-P3M8819-11-10-P-ND5,67000 KčParametric Equivalent
947163M1 7483M160877-ND11,55000 KčParametric Equivalent
947173M12 66294717-01-ND7,35000 KčParametric Equivalent
L-11-10-NB3M121L-11-10-NB-ND9,03000 KčParametric Equivalent
MNG18-10R/LK3M9213M161849-ND20,79000 KčParametric Equivalent
In-Stock: 715
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,60100 Kč76,01 Kč
257,13080 Kč178,27 Kč
506,79080 Kč339,54 Kč
1006,46530 Kč646,53 Kč
2506,05920 Kč1 514,80 Kč
5005,76942 Kč2 884,71 Kč
1 0005,49371 Kč5 493,71 Kč
3 0005,08362 Kč15 250,86 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč