Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94716

DigiKey Part Number
3M160877-ND
Manufacturer
Manufacturer Product Number
94716
Description
CONN RING CIR 18-22AWG #10 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.330" (8.38mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.890" (22.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 748
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,82700 Kč98,27 Kč
309,09900 Kč272,97 Kč
508,77720 Kč438,86 Kč
1008,35720 Kč835,72 Kč
2507,83308 Kč1 958,27 Kč
5007,45848 Kč3 729,24 Kč
1 0007,10215 Kč7 102,15 Kč
2 5006,65729 Kč16 643,22 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč