
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.920" (23.37mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,61360 Kč | 415,34 Kč |
| 50 | 15,81560 Kč | 790,78 Kč |
| 100 | 15,05980 Kč | 1 505,98 Kč |
| 250 | 14,11568 Kč | 3 528,92 Kč |
| 500 | 13,44166 Kč | 6 720,83 Kč |
| 1 000 | 12,79975 Kč | 12 799,75 Kč |
| 3 000 | 11,84497 Kč | 35 534,91 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



