Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L-11-10-NB

DigiKey Part Number
L-11-10-NB-ND
Manufacturer
Manufacturer Product Number
L-11-10-NB
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Features
Butted Seam
Stud/Tab Size
10 Stud
Color
Red
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.920" (23.37mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,60100 Kč76,01 Kč
257,13080 Kč178,27 Kč
506,79080 Kč339,54 Kč
1006,46530 Kč646,53 Kč
2506,05920 Kč1 514,80 Kč
5005,76942 Kč2 884,71 Kč
1 0005,49371 Kč5 493,71 Kč
3 0005,08362 Kč15 250,86 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč