
Category | Shielding Shielded |
Manufacturer 3M | Primary Material Metal |
Series | Material Zinc Alloy |
Packaging Box | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp |
Accessory Type Two Piece Backshell | Features Latch Lock |
Number of Positions 26 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 10 | 265,12100 Kč | 2 651,21 Kč |
| 25 | 248,51560 Kč | 6 212,89 Kč |
| 50 | 236,65160 Kč | 11 832,58 Kč |
| 100 | 225,35680 Kč | 22 535,68 Kč |
| 300 | 208,56053 Kč | 62 568,16 Kč |
| 500 | 201,18478 Kč | 100 592,39 Kč |
| 1 000 | 191,59562 Kč | 191 595,62 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |











