
10326-3210-006 | |
|---|---|
DigiKey Part Number | 3M158278-ND |
Manufacturer | |
Manufacturer Product Number | 10326-3210-006 |
Description | CONN BACKSHELL 26POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10326-3210-006 Models |
Category | Cable Exit 180° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal Shell, Steel/Plastic Cover |
Part Status Active | Hardware Assembly Hardware, Cable Clamp |
Accessory Type Two Piece Backshell and Cover | Features Latch Lock |
Number of Positions 26 | Color Black |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 Kč | 204,10 Kč |
| 10 | 173,44300 Kč | 1 734,43 Kč |
| 25 | 162,57480 Kč | 4 064,37 Kč |
| 50 | 154,80980 Kč | 7 740,49 Kč |
| 100 | 147,41860 Kč | 14 741,86 Kč |
| 300 | 136,42750 Kč | 40 928,25 Kč |
| 500 | 131,60160 Kč | 65 800,80 Kč |
| 1 000 | 125,32719 Kč | 125 327,19 Kč |
| Unit Price without VAT: | 204,10000 Kč |
|---|---|
| Unit Price with VAT: | 246,96100 Kč |








