14B26-SZ3B-200-03C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 66
Unit Price: 4 357,97000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 296
Unit Price: 2 942,71000 Kč
Datasheet
Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14B26-SZ3B-200-03C

DigiKey Part Number
MCA124-2-ND
Manufacturer
Manufacturer Product Number
14B26-SZ3B-200-03C
Description
CBL ASSY CENTRON 26POS M-M 2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.56' (2.00m)
Manufacturer
3M
Cable Type
Round, Gray
Series
Shielding
Shielded
Packaging
Bag
Style
Bidirectional
Part Status
Active
Base Product Number
Configuration
Centronics 26 pos Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1MD26-3560-00C-2003M663M11924-ND4 357,97000 KčParametric Equivalent
1SD26-3120-00C-2003M2963M155828-ND2 942,71000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 939,77000 Kč1 939,77 Kč
101 648,91900 Kč16 489,19 Kč
251 545,77640 Kč38 644,41 Kč
501 472,07300 Kč73 603,65 Kč
1001 401,90880 Kč140 190,88 Kč
Unit Price without VAT:1 939,77000 Kč
Unit Price with VAT:2 347,12170 Kč
Alternate Length
CBL ASSY CENTRON 26POS M-M 10M
In-Stock: 0
Unit Price: 4 816,99000 Kč
CBL ASSY CENTRON 26POS M-M 5M
In-Stock: 8
Unit Price: 3 384,85000 Kč