Similar

UCT-30-2-10 | |
|---|---|
DigiKey Part Number | 1067-UCT-30-2-10-ND |
Manufacturer | |
Manufacturer Product Number | UCT-30-2-10 |
Description | TAPE DBL SIDED CLR 2"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0002" (0.2 mils, 0.005mm) | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | Laminating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 228,59000 Kč | 1 228,59 Kč |
| 10 | 947,07300 Kč | 9 470,73 Kč |
| 25 | 859,38080 Kč | 21 484,52 Kč |
| 50 | 800,59080 Kč | 40 029,54 Kč |
| 100 | 747,59600 Kč | 74 759,60 Kč |
| 250 | 685,48308 Kč | 171 370,77 Kč |
| Unit Price without VAT: | 1 228,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 486,59390 Kč |




