Double Coated, Double Sided Tape Acrylic, 300MP+ Adhesive Clear 2.00" (50.80mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9832HL+-2-10

DigiKey Part Number
1067-9832HL+-2-10-ND
Manufacturer
Manufacturer Product Number
9832HL+-2-10
Description
TAPE DBL SIDED CLR 2"X10YDS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300MP+ Adhesive Clear 2.00" (50.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300MP+
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0048" (4.8 mils, 0.122mm)
Thickness - Adhesive
0.0043" (4.3 mils, 0.110mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
2.00" (50.80mm)
Length
30' (9.1m) 10 yds
Color
Clear
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
72°F (22°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,52000 Kč709,52 Kč
10544,16300 Kč5 441,63 Kč
25492,65520 Kč12 316,38 Kč
50458,11340 Kč22 905,67 Kč
100426,97960 Kč42 697,96 Kč
250390,48216 Kč97 620,54 Kč
500366,01740 Kč183 008,70 Kč
Manufacturers Standard Package
Unit Price without VAT:709,52000 Kč
Unit Price with VAT:858,51920 Kč