
9832HL+-1-10 | |
|---|---|
DigiKey Part Number | 1067-9832HL+-1-10-ND |
Manufacturer | |
Manufacturer Product Number | 9832HL+-1-10 |
Description | TAPE DBL SIDED CLR 1"X10YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300MP+ Adhesive Clear 1.00" (25.40mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300MP+ | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0048" (4.8 mils, 0.122mm) | |
Thickness - Adhesive | 0.0043" (4.3 mils, 0.110mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 1.00" (25.40mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,37000 Kč | 382,37 Kč |
| 10 | 291,72500 Kč | 2 917,25 Kč |
| 25 | 263,44920 Kč | 6 586,23 Kč |
| 50 | 244,49240 Kč | 12 224,62 Kč |
| 100 | 227,40200 Kč | 22 740,20 Kč |
| 250 | 207,36952 Kč | 51 842,38 Kč |
| 500 | 193,94088 Kč | 96 970,44 Kč |
| 1 000 | 182,15765 Kč | 182 157,65 Kč |
| Unit Price without VAT: | 382,37000 Kč |
|---|---|
| Unit Price with VAT: | 462,66770 Kč |


