
UCT-30REC-8.5-11(5) | |
|---|---|
DigiKey Part Number | 1067-UCT-30REC-8.5-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | UCT-30REC-8.5-11(5) |
Description | TAPE DBL SIDED CLR 8 1/2"X11" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0002" (0.2 mils, 0.005mm) | |
Width | 8.50" (215.90mm) 8 1/2" | |
Length | 11.00" (279.40mm) | |
Color | Clear | |
Usage | Laminating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 10 | 224,55300 Kč | 2 245,53 Kč |
| 25 | 202,56360 Kč | 5 064,09 Kč |
| 50 | 187,82300 Kč | 9 391,15 Kč |
| 100 | 174,53750 Kč | 17 453,75 Kč |
| 250 | 158,96072 Kč | 39 740,18 Kč |
| 500 | 148,51802 Kč | 74 259,01 Kč |
| 1 000 | 139,10524 Kč | 139 105,24 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |


