
UCT-30-0.5-10 | |
|---|---|
DigiKey Part Number | 1067-UCT-30-0.5-10-ND |
Manufacturer | |
Manufacturer Product Number | UCT-30-0.5-10 |
Description | TAPE DBL SIDED CLR 1/2"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0002" (0.2 mils, 0.005mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | Laminating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| 10 | 272,00800 Kč | 2 720,08 Kč |
| 25 | 245,58440 Kč | 6 139,61 Kč |
| 50 | 227,86180 Kč | 11 393,09 Kč |
| 100 | 211,88660 Kč | 21 188,66 Kč |
| 250 | 193,15976 Kč | 48 289,94 Kč |
| 500 | 180,60506 Kč | 90 302,53 Kč |
| 1 000 | 169,29092 Kč | 169 290,92 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |


