Thermal Pad White 279.40mm x 177.80mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8815-7-11(5)

DigiKey Part Number
1067-8815-7-11(5)-ND
Manufacturer
Manufacturer Product Number
8815-7-11(5)
Description
THERM PAD 279.4MMX177.8MM W/ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 279.40mm x 177.80mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Rectangular
Outline
279.40mm x 177.80mm
Thickness
0.0148" (0.375mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 072,16000 Kč1 072,16 Kč
10825,38900 Kč8 253,89 Kč
25748,54520 Kč18 713,63 Kč
50697,01600 Kč34 850,80 Kč
100670,87140 Kč67 087,14 Kč
Unit Price without VAT:1 072,16000 Kč
Unit Price with VAT:1 297,31360 Kč