Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
How To Install The superGRIP™ Heat Sink Attachment
ATS Explains - Thermal Interface Material

ATS-X53230B-C1-R0

DigiKey Part Number
ATS1998-ND
Manufacturer
Manufacturer Product Number
ATS-X53230B-C1-R0
Description
SUPERGRIP HEATSINK 23X23X7.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Fins
Length
0.900" (23.00mm)
Width
0.906" (23.01mm)
Diameter
-
Fin Height
0.295" (7.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
16.80°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,66000 Kč472,66 Kč
10418,32200 Kč4 183,22 Kč
25398,44120 Kč9 961,03 Kč
50384,01560 Kč19 200,78 Kč
100370,10440 Kč37 010,44 Kč
300349,04487 Kč104 713,46 Kč
500339,65104 Kč169 825,52 Kč
Manufacturers Standard Package
Unit Price without VAT:472,66000 Kč
Unit Price with VAT:571,91860 Kč