
4905-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4905-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4905-0.5-5 |
Description | TAPE DBL SIDED CLR 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,18000 Kč | 755,18 Kč |
| 10 | 579,61600 Kč | 5 796,16 Kč |
| 25 | 524,89120 Kč | 13 122,28 Kč |
| 50 | 488,20220 Kč | 24 410,11 Kč |
| 100 | 455,12750 Kč | 45 512,75 Kč |
| 250 | 453,60712 Kč | 113 401,78 Kč |
| Unit Price without VAT: | 755,18000 Kč |
|---|---|
| Unit Price with VAT: | 913,76780 Kč |






