


4905-0.25-5 | |
|---|---|
DigiKey Part Number | 1067-4905-0.25-5-ND |
Manufacturer | |
Manufacturer Product Number | 4905-0.25-5 |
Description | TAPE DBL SIDED CLR 1/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.25" (6.35mm) 1/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 0.25" (6.35mm) 1/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
Thickness - Adhesive 0.0150" (15.0 mils, 0.381mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,30000 Kč | 490,30 Kč |
| 10 | 374,73000 Kč | 3 747,30 Kč |
| 25 | 338,74800 Kč | 8 468,70 Kč |
| 50 | 314,62560 Kč | 15 731,28 Kč |
| 100 | 292,87590 Kč | 29 287,59 Kč |
| 250 | 279,19948 Kč | 69 799,87 Kč |
| Unit Price without VAT: | 490,30000 Kč |
|---|---|
| Unit Price with VAT: | 593,26300 Kč |


