
4905-1-5 | |
|---|---|
DigiKey Part Number | 3M10160-ND |
Manufacturer | |
Manufacturer Product Number | 4905-1-5 |
Description | TAPE DBL COATED/SIDED CLR 1"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 373,54000 Kč | 1 373,54 Kč |
| 10 | 1 059,85600 Kč | 10 598,56 Kč |
| 25 | 962,13080 Kč | 24 053,27 Kč |
| 50 | 896,61960 Kč | 44 830,98 Kč |
| 100 | 837,55900 Kč | 83 755,90 Kč |
| 250 | 768,33248 Kč | 192 083,12 Kč |
| Unit Price without VAT: | 1 373,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 661,98340 Kč |




