


4905(1"X72YD) | |
|---|---|
DigiKey Part Number | 3M157369-ND |
Manufacturer | |
Manufacturer Product Number | 4905(1"X72YD) |
Description | TAPE DBL SIDED CLR 1"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 216' (66.0m) 72 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Backing, Carrier Polyethylene Film | Base Product Number |
Thickness 0.0200" (20.0 mils, 0.508mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 022,26000 Kč | 7 022,26 Kč |
| 18 | 5 199,24167 Kč | 93 586,35 Kč |
| 27 | 5 000,92481 Kč | 135 024,97 Kč |
| Unit Price without VAT: | 7 022,26000 Kč |
|---|---|
| Unit Price with VAT: | 8 496,93460 Kč |



