Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4905-0.75-5

DigiKey Part Number
1067-4905-0.75-5-ND
Manufacturer
Manufacturer Product Number
4905-0.75-5
Description
TAPE DBL SIDED CLR 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.75" (19.05mm) 3/4"
Manufacturer
3M (TC)
Length
15' (4.6m) 5 yds
Series
Color
Clear
Packaging
Bulk
Usage
General Purpose
Part Status
Active
Temperature Range
200°F (93°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Polyethylene Film
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0200" (20.0 mils, 0.508mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 084,90000 Kč1 084,90 Kč
10835,43000 Kč8 354,30 Kč
25757,69680 Kč18 942,42 Kč
50705,58740 Kč35 279,37 Kč
100680,41070 Kč68 041,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 084,90000 Kč
Unit Price with VAT:1 312,72900 Kč
Alternate Length
TAPE DBL SIDED CLR 3/4"X72YDS
In-Stock: 0
Unit Price: