1245-0.5-6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


3M
In Stock: 144
Unit Price: 46,50000 Kč
Datasheet

Similar


3M
In Stock: 41
Unit Price: 24,54000 Kč
Datasheet

Similar


3M
In Stock: 205
Unit Price: 33,68000 Kč
Datasheet
RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 0.500" (12.70mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 0.500" (12.70mm) X 18.000' (5.50m) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1245-0.5-6

DigiKey Part Number
1067-1245-0.5-6-ND
Manufacturer
Manufacturer Product Number
1245-0.5-6
Description
RF EMI SHIELDING TAPE 18' X 0.5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 0.500" (12.70mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Type
Shielding Tape
Shape
-
Length
18.000' (5.50m)
Width
0.500" (12.70mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Embossed Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1690,83000 Kč690,83 Kč
10559,95400 Kč5 599,54 Kč
25527,27640 Kč13 181,91 Kč
100494,46090 Kč49 446,09 Kč
Manufacturers Standard Package
Unit Price without VAT:690,83000 Kč
Unit Price with VAT:835,90430 Kč