


1245-0.75-6 | |
|---|---|
DigiKey Part Number | 1067-1245-0.75-6-ND |
Manufacturer | |
Manufacturer Product Number | 1245-0.75-6 |
Description | RF EMI SHIELDING TAPE 18'X0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,50000 Kč | 919,50 Kč |
| 10 | 751,79100 Kč | 7 517,91 Kč |
| 25 | 709,95080 Kč | 17 748,77 Kč |
| 100 | 674,40330 Kč | 67 440,33 Kč |
| Unit Price without VAT: | 919,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 112,59500 Kč |


