RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 0.250" (6.35mm) X 54.000' (16.50m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 0.250" (6.35mm) X 54.000' (16.50m) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1245 X 1/4"

DigiKey Part Number
3M158446-ND
Manufacturer
Manufacturer Product Number
1245 X 1/4"
Description
RF EMI SHIELDING TAPE 54'X0.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 0.250" (6.35mm) X 54.000' (16.50m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
54.000' (16.50m)
Width
0.250" (6.35mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Embossed Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1598,86000 Kč598,86 Kč
10483,33200 Kč4 833,32 Kč
36444,88917 Kč16 016,01 Kč
108423,33722 Kč45 720,42 Kč
Manufacturers Standard Package
Unit Price without VAT:598,86000 Kč
Unit Price with VAT:724,62060 Kč