
2JW1102-C943B | |
|---|---|
DigiKey Part Number | 4350-2JW1102-C943B-ND |
Manufacturer | |
Manufacturer Product Number | 2JW1102-C943B |
Description | BLADE 2.4/5.0/6.0 WIFI6 HIGH GAI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Wi-Fi, ZigBee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.42GHz, 6.53GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.93GHz, 5.93GHz ~ 7.13GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 1.4, 1.7, 2 | |
Return Loss | -9.9dB, -12.3dB, -17.3dB | |
Gain | 4.1dBi, 3.9dBi, 2.8dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.315" (135.00mm) | |
Applications | ISM, LoRa, Sigfox, Wi-Fi, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,52000 Kč | 142,52 Kč |
| 10 | 128,76800 Kč | 1 287,68 Kč |
| 25 | 122,77200 Kč | 3 069,30 Kč |
| 100 | 106,60370 Kč | 10 660,37 Kč |
| 250 | 101,81292 Kč | 25 453,23 Kč |
| 500 | 92,82972 Kč | 46 414,86 Kč |
| 1 000 | 80,85170 Kč | 80 851,70 Kč |
| 2 500 | 77,85705 Kč | 194 642,62 Kč |
| Unit Price without VAT: | 142,52000 Kč |
|---|---|
| Unit Price with VAT: | 172,44920 Kč |






