LSA29-N1S1-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-N1S1-S12

DigiKey Part Number
2210-LSA29-N1S1-S12-ND
Manufacturer
Manufacturer Product Number
LSA29-N1S1-S12
Description
COAX CBL SMA TO N-TYPE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 3.58mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
12.00" (304.80mm)
Cable Type
3.58mm OD Coaxial Cable
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 341,15000 Kč1 341,15 Kč
51 262,13400 Kč6 310,67 Kč
101 191,97600 Kč11 919,76 Kč
251 072,65760 Kč26 816,44 Kč
50975,31460 Kč48 765,73 Kč
100932,78500 Kč93 278,50 Kč
250894,03716 Kč223 509,29 Kč
500858,12432 Kč429 062,16 Kč
1 000825,28310 Kč825 283,10 Kč
Unit Price without VAT:1 341,15000 Kč
Unit Price with VAT:1 622,79150 Kč