



2450BP07A0100001T | |
|---|---|
DigiKey Part Number | 712-2450BP07A0100001TTR-ND - Tape & Reel (TR) 712-2450BP07A0100001TCT-ND - Cut Tape (CT) 712-2450BP07A0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BP07A0100001T |
Description | RF FILTER BAND PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 2450BP07A0100001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.017" (0.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 5,05600 Kč | 50,56 Kč |
| 25 | 4,65240 Kč | 116,31 Kč |
| 50 | 4,37760 Kč | 218,88 Kč |
| 100 | 4,11540 Kč | 411,54 Kč |
| 250 | 3,79336 Kč | 948,34 Kč |
| 500 | 3,56822 Kč | 1 784,11 Kč |
| 1 000 | 3,35622 Kč | 3 356,22 Kč |
| 5 000 | 2,91180 Kč | 14 559,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,73905 Kč | 27 390,50 Kč |
| 20 000 | 2,57648 Kč | 51 529,60 Kč |
| 30 000 | 2,48585 Kč | 74 575,50 Kč |
| 50 000 | 2,37614 Kč | 118 807,00 Kč |
| 70 000 | 2,30648 Kč | 161 453,60 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |











