2G, 3G, 4G LTE IOT ESIM (MFF2) SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2G, 3G, 4G LTE IOT ESIM (MFF2) SIM Card
Year of eSim
Fox Sports Broadcasting with TruPhone

SIM-S-IO3-MFF2-2

DigiKey Part Number
2322-SIM-S-IO3-MFF2-2TR-ND - Tape & Reel (TR)
2322-SIM-S-IO3-MFF2-2CT-ND - Cut Tape (CT)
2322-SIM-S-IO3-MFF2-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM-S-IO3-MFF2-2
Description
MFF2 SIM FOR 2G/3G/LTE IOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2G, 3G, 4G LTE IOT ESIM (MFF2) SIM Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
1GLOBAL
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Format
ESIM (MFF2)
Class
A (5V), B (3V), C (1.8V)
Memory
-
Core Processor
ARM 32-bit RISC SC300
Carrier Network
-
Network Technology
2G, 3G, 4G LTE IOT
Features
-
Operating Temperature
-40°C ~ 105°C
Size / Dimension
5mm L x 6mm W x 1.27mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,25000 Kč148,25 Kč
10114,22900 Kč1 142,29 Kč
25105,74600 Kč2 643,65 Kč
10096,42490 Kč9 642,49 Kč
25096,38084 Kč24 095,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00083,78895 Kč335 155,80 Kč
Manufacturers Standard Package
Unit Price without VAT:148,25000 Kč
Unit Price with VAT:179,38250 Kč