


SGEIL01-01-100 | |
|---|---|
DigiKey Part Number | 4412-SGEIL01-01-100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SGEIL01-01-100 |
Description | GLOBAL MULTICARRIER ESIM INDUSTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2G, 3G, 4G LTE IOT SIM Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soracom | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Format | - | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | - | |
Network Technology | 2G, 3G, 4G LTE IOT | |
Features | - | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 728,82000 Kč | 17 728,82 Kč |
| Unit Price without VAT: | 17 728,82000 Kč |
|---|---|
| Unit Price with VAT: | 21 451,87220 Kč |




