


10127850-001LF | |
|---|---|
DigiKey Part Number | 609-4889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127850-001LF |
Description | CONN SSL IDC CONT 20-26AWG SLDR |
Customer Reference | |
Detailed Description | 20-30 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10127850-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-30 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 6,08120 Kč | 152,03 Kč |
| 50 | 5,78700 Kč | 289,35 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 250 | 5,16384 Kč | 1 290,96 Kč |
| 500 | 4,91690 Kč | 2 458,45 Kč |
| 1 000 | 4,68213 Kč | 4 682,13 Kč |
| 2 500 | 4,38866 Kč | 10 971,65 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











