SSL Contact, Socket Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709159001402006

DigiKey Part Number
478-8663-2-ND - Tape & Reel (TR)
478-8663-1-ND - Cut Tape (CT)
478-8663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709159001402006
Description
CONN SSL SOCKET CONTACT SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Contact, Socket Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
5A
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 006
Factory Stock: 27 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,67500 Kč36,75 Kč
1003,12240 Kč312,24 Kč
5002,78728 Kč1 393,64 Kč
1 0002,65394 Kč2 653,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5002,38640 Kč10 738,80 Kč
9 0002,27243 Kč20 451,87 Kč
13 5002,20834 Kč29 812,59 Kč
22 5002,13017 Kč47 928,83 Kč
31 5002,08022 Kč65 526,93 Kč
45 0002,02855 Kč91 284,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč