
709159001401006 | |
|---|---|
DigiKey Part Number | 478-8664-2-ND - Tape & Reel (TR) 478-8664-1-ND - Cut Tape (CT) 478-8664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709159001401006 |
Description | CONN SSL PLUG CONTACT SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Contact, Plug Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 5A | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,68598 Kč | 1 342,99 Kč |
| 1 000 | 2,55779 Kč | 2 557,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,34661 Kč | 10 559,75 Kč |
| 9 000 | 2,23457 Kč | 20 111,13 Kč |
| 13 500 | 2,17153 Kč | 29 315,66 Kč |
| 22 500 | 2,09469 Kč | 47 130,53 Kč |
| 31 500 | 2,04555 Kč | 64 434,82 Kč |
| 45 000 | 1,99475 Kč | 89 763,75 Kč |
| 112 500 | 1,86998 Kč | 210 372,75 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |





