
04010SS-24N-AT-00 | |
|---|---|
DigiKey Part Number  | P19869-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 04010SS-24N-AT-00  | 
Description  | FAN AXIAL 40X10MM 24VDC WIRE  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sleeve 6.7 CFM (0.188m³/min) 3 Wire Leads  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 40mm L x 40mm H  | |
Width  | 10.00mm  | |
Air Flow  | 6.7 CFM (0.188m³/min)  | |
Static Pressure  | 0.190 in H2O (47.3 Pa)  | |
Bearing Type  | Sleeve  | |
Fan Type  | ||
Features  | Speed Sensor (Tach)  | |
Noise  | 29.0dB  | |
Power (Watts)  | 1.1 W  | |
RPM  | ||
Termination  | 3 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | 14 ~ 158°F (-10 ~ 70°C)  | |
Approval Agency  | -  | |
Weight  | 0.035 lb (15.88 g)  | |
Current Rating (Amps)  | 0.046A  | |
Voltage Range  | 20 ~ 26.4VDC  | |
Material - Frame  | Plastic  | |
Material - Blade  | Plastic  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 135,66000 Kč | 135,66 Kč | 
| 10 | 112,37300 Kč | 1 123,73 Kč | 
| 25 | 103,34760 Kč | 2 583,69 Kč | 
| 50 | 96,76040 Kč | 4 838,02 Kč | 
| 100 | 90,45410 Kč | 9 045,41 Kč | 
| 250 | 88,16584 Kč | 22 041,46 Kč | 
| Unit Price without VAT: | 135,66000 Kč | 
|---|---|
| Unit Price with VAT: | 164,14860 Kč | 
















