
0391001903 | |
|---|---|
DigiKey Part Number | WM20066-ND |
Manufacturer | |
Manufacturer Product Number | 0391001903 |
Description | CONN TERM STRIP 3CIRC 0.315" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391001903 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 25 | 23,16480 Kč | 579,12 Kč |
| 50 | 20,94760 Kč | 1 047,38 Kč |
| 100 | 19,06200 Kč | 1 906,20 Kč |
| 250 | 17,06044 Kč | 4 265,11 Kč |
| 500 | 15,87280 Kč | 7 936,40 Kč |
| 1 000 | 14,92475 Kč | 14 924,75 Kč |
| 5 000 | 13,43112 Kč | 67 155,60 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


