ISOA Series Thick-Film Resistors

Vishay's resistors offer an optional NTC thermistor and phase-change thermal interface material

Image of Vishay Sfernice's ISOA Series Thick-Film ResistorsVishay's ISOA series are AEC-Q200-qualified thick-film power resistors built on an Alumina substrate in an SOT-227 package for mounting directly onto a heatsink. The resistors feature the ability to integrate an NTC thermistor inside the resistor package to enable direct temperature monitoring while applying power. Vishay also offers the option to deliver the resistors with a pre-applied phase-change thermal interface material to help streamline the installation of the resistor in production. The 120 W resistors can handle high energy pulses (110 J for 0.1 s, for example), are non-inductive, offered in values between 0.47 Ω and 1 MΩ in tolerances of 5% or 10%, and feature a 1,500 V operating voltage rating.

Features
  • Package size: SOT-227
  • Power rating: 120 W at +85°C case temperature with heatsink mounted
  • Resistance range: 0.47 Ω to 1 MΩ
  • Resistance tolerances: ±5% or ±10%
  • Maximum operating voltage: 1,500 V
  • High pulse energy capability (110 J for 0.1 s, for example)
  • Dielectric strength: 3,000 VRMS
  • Dielectric strength power resistor to NTC thermistor: 1,500 VRMS
  • Optional NTC thermistor integrated in-package
  • Optional pre-applied phase change thermal interface material (PC-TIM)
  • Operating temperature range: -55°C to +150°C
  • Non-inductive: less than or equal to 50 nH
  • AEC-Q200 qualified
Applications
  • Battery-powered electric vehicles
  • Fuel-cell electric vehicles
  • Passenger vehicles
  • Commercial vehicles
  • Active discharge
  • Passive discharge
  • Pre-charge

ISOA Series Thick-Film Resistors

ImageManufacturer Part NumberDescriptionResistanceAvailable QuantityPriceView Details
ISOA 100 R1 1K1 5% TUBEISOA100R11101JTISOA 100 R1 1K1 5% TUBE1.1 kOhms35 - Immediate$414.29View Details
ISOA 100 R1 470R 5% TUBEISOA100R14700JTISOA 100 R1 470R 5% TUBE470 Ohms19 - Immediate$414.71View Details
ISOA 100 R1 22K 5% TUBEISOA100R12202JTISOA 100 R1 22K 5% TUBE22 kOhms29 - Immediate$414.71View Details
ISOA 100 N1 4K7 5% TUBEISOA100N14701JTISOA 100 N1 4K7 5% TUBE4.7 kOhms11 - Immediate$764.33View Details
ISOA 100 N1 1K6 5% TUBEISOA100N11601JTISOA 100 N1 1K6 5% TUBE1.6 kOhms0 - Immediate$489.04View Details
ISOA 100 N1 10K 5% TUBEISOA100N11002JTISOA 100 N1 10K 5% TUBE10 kOhms47 - Immediate$765.38View Details
ISOA 100 N1 1K 5% TUBEISOA100N11001JTISOA 100 N1 1K 5% TUBE1 kOhms20 - Immediate$763.49View Details
ISOA 100 N1 680R 5% TUBEISOA100N16800JTISOA 100 N1 680R 5% TUBE680 Ohms19 - Immediate$739.34View Details
ISOA 100 N1 220R 5% TUBEISOA100N12200JTISOA 100 N1 220R 5% TUBE220 Ohms12 - Immediate$748.79View Details
Published: 2022-11-15