680 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOA100N16800JT

DigiKey Part Number
716-ISOA100N16800JT-ND
Manufacturer
Manufacturer Product Number
ISOA100N16800JT
Description
ISOA 100 N1 680R 5% TUBE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
680 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.504" L x 0.984" W (38.20mm x 25.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1739,34000 Kč739,34 Kč
10649,80400 Kč6 498,04 Kč
30625,78933 Kč18 773,68 Kč
60614,54150 Kč36 872,49 Kč
120605,57358 Kč72 668,83 Kč
270597,36822 Kč161 289,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:739,34000 Kč
Unit Price with VAT:894,60140 Kč