
ISOA100N11601JT | |
|---|---|
DigiKey Part Number | 716-ISOA100N11601JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA100N11601JT |
Description | ISOA 100 N1 1K6 5% TUBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1.6 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.504" L x 0.984" W (38.20mm x 25.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,04000 Kč | 489,04 Kč |
| 10 | 419,64500 Kč | 4 196,45 Kč |
| 30 | 401,06167 Kč | 12 031,85 Kč |
| 60 | 392,34417 Kč | 23 540,65 Kč |
| 120 | 385,40250 Kč | 46 248,30 Kč |
| 270 | 379,04967 Kč | 102 343,41 Kč |
| 510 | 375,12186 Kč | 191 312,15 Kč |
| Unit Price without VAT: | 489,04000 Kč |
|---|---|
| Unit Price with VAT: | 591,73840 Kč |

