
ISOA100R14700JT | |
|---|---|
DigiKey Part Number | 716-ISOA100R14700JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA100R14700JT |
Description | ISOA 100 R1 470R 5% TUBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.504" L x 0.984" W (38.20mm x 25.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,71000 Kč | 414,71 Kč |
| 10 | 352,03100 Kč | 3 520,31 Kč |
| 30 | 335,26800 Kč | 10 058,04 Kč |
| 60 | 327,40783 Kč | 19 644,47 Kč |
| 120 | 321,14867 Kč | 38 537,84 Kč |
| 270 | 315,42185 Kč | 85 163,90 Kč |
| 510 | 311,88082 Kč | 159 059,22 Kč |
| Unit Price without VAT: | 414,71000 Kč |
|---|---|
| Unit Price with VAT: | 501,79910 Kč |

