VOFD34xA Series IGBT and MOSFET Drivers
Vishay IGBT and MOSFET drivers are robust and efficient for demanding industrial and EV applications
Vishay VOFD34xA series includes the VOFD341A and VOFD343A models, designed to provide reliable and efficient gate-driving solutions for IGBTs and MOSFETs. These optocouplers are equipped with an AlGaAs LED that is optically coupled to an integrated circuit with a power output stage, making them ideal for motor control inverters and other high-power applications.
The VOFD341A models (X019T, X018T, X009T, and X008T) offer a peak output current of 3 A, while the VOFD343A models (X019T, X018T, X009T, andX008T) provide a higher peak output current of 4 A. Both series feature a high isolation voltage of 5,000 VRMS, ensuring safe and reliable operation in electrically noisy environments. With a wide operating temperature range from -40°C to +125°C and fast switching times, these drivers are suitable for a variety of industrial and automotive applications. The compact SO-6 package allows for easy integration into space-constrained designs and their compliance with RoHS and REACH standards underscores Vishay’s commitment to environmental sustainability.
- Peak output current: 3 A (VOFD341A) and 4 A (VOFD343A)
- High isolation voltage: 5,000 VRMS
- Fast switching times: 200 ns (max)
- Wide operating temperature range: -40°C to +125°C
- Rail-to-rail output stage
- High common mode transient immunity: 35 kV/µs
- Compact SO-6 package
- RoHS-compliant
- REACH-compliant
- UL, cUL, and VDE approvals
- Low power consumption
- High reliability
- Suitable for high-power applications
- Easy integration into existing designs
- Motor control inverters
- Industrial inverters
- Uninterruptible power supplies (UPS)
- AC and brushless DC motor drives
- Induction stovetops
- Battery management systems (BMS)
- Electric vehicles (EV)
- Hybrid electric vehicles (HEV)
- Automation systems
- Security systems
- Telecom servers
- Datacenters
- Photovoltaic systems
- Lighting controls
- CAN bus devices
VOFD34xA Series IGBT and MOSFET Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOFD341A-X019T | SMD-6 IGBT MOSFET DRIVER 3A | 983 - Immediate | $45.57 | View Details |
![]() | ![]() | VOFD341A-X018T | SMD-6 IGBT MOSFET DRIVER 3A | 1000 - Immediate | $45.57 | View Details |
![]() | ![]() | VOFD341A-X009T | SMD-6 IGBT MOSFET DRIVER 3A | 15 - Immediate | $42.84 | View Details |
![]() | ![]() | VOFD341A-X008T | SMD-6 IGBT MOSFET DRIVER 3A | 21 - Immediate | $44.52 | View Details |
![]() | ![]() | VOFD343A-X019T | SMD-6 IGBT MOSFET DRIVER 4A | 1000 - Immediate | $45.57 | View Details |
![]() | ![]() | VOFD343A-X018T | SMD-6 IGBT MOSFET DRIVER 4A | 1000 - Immediate | $45.57 | View Details |
![]() | ![]() | VOFD343A-X008T | SMD-6 IGBT MOSFET DRIVER 4A | 12 - Immediate | $44.52 | View Details |
![]() | ![]() | VOFD343A-X009T | SMD-6 IGBT MOSFET DRIVER 4A | 995 - Immediate | $44.52 | View Details |