6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOFD341A-X019T

DigiKey Part Number
751-VOFD341A-X019TTR-ND - Tape & Reel (TR)
751-VOFD341A-X019TCT-ND - Cut Tape (CT)
751-VOFD341A-X019TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOFD341A-X019T
Description
SMD-6 IGBT MOSFET DRIVER 3A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
35ns, 35ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.37V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Approval Agency
cUL, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,91000 Kč33,91 Kč
1024,88400 Kč248,84 Kč
2522,61200 Kč565,30 Kč
10020,10900 Kč2 010,90 Kč
25018,91432 Kč4 728,58 Kč
50018,19484 Kč9 097,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,60250 Kč17 602,50 Kč
2 00017,11512 Kč34 230,24 Kč
3 00016,87096 Kč50 612,88 Kč
5 00016,60036 Kč83 001,80 Kč
7 00016,44224 Kč115 095,68 Kč
10 00016,29022 Kč162 902,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,91000 Kč
Unit Price with VAT:41,03110 Kč