
VOFD341A-X008T | |
|---|---|
DigiKey Part Number | 751-VOFD341A-X008TTR-ND - Tape & Reel (TR) 751-VOFD341A-X008TCT-ND - Cut Tape (CT) 751-VOFD341A-X008TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOFD341A-X008T |
Description | SMD-6 IGBT MOSFET DRIVER 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 100 | 24,42910 Kč | 2 442,91 Kč |
| 500 | 21,09334 Kč | 10 546,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,23543 Kč | 19 235,43 Kč |
| 2 000 | 18,34889 Kč | 36 697,78 Kč |
| 3 000 | 17,89464 Kč | 53 683,92 Kč |
| 5 000 | 17,38214 Kč | 86 910,70 Kč |
| 7 000 | 17,07752 Kč | 119 542,64 Kč |
| 10 000 | 16,78057 Kč | 167 805,70 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

