4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOFD343A-X008T

DigiKey Part Number
751-VOFD343A-X008TTR-ND - Tape & Reel (TR)
751-VOFD343A-X008TCT-ND - Cut Tape (CT)
751-VOFD343A-X008TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOFD343A-X008T
Description
SMD-6 IGBT MOSFET DRIVER 4A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
35ns, 35ns
Current - Output High, Low
3A, 3A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
1.37V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Approval Agency
cUL, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,00100 Kč320,01 Kč
10024,42910 Kč2 442,91 Kč
50021,09334 Kč10 546,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,00500 Kč20 005,00 Kč
2 00019,08277 Kč38 165,54 Kč
3 00018,61039 Kč55 831,17 Kč
5 00018,07739 Kč90 386,95 Kč
7 00017,76059 Kč124 324,13 Kč
10 00017,45180 Kč174 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč